130 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-JW-R130ELF

DigiKey Part Number
118-CRL2512-JW-R130ELFTR-ND - Tape & Reel (TR)
118-CRL2512-JW-R130ELFCT-ND - Cut Tape (CT)
118-CRL2512-JW-R130ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-JW-R130ELF
Description
RES 0.13 OHM 5% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
130 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-JW-R130ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL2512-FW-R130ELFBourns Inc.3.948118-CRL2512-FW-R130ELFCT-ND0,69000 €Upgrade
In-Stock: 2.342
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,31800 €3,18 €
250,26920 €6,73 €
500,24080 €12,04 €
1000,21840 €21,84 €
2500,19572 €48,93 €
5000,18264 €91,32 €
1.0000,17225 €172,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15739 €629,56 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €