
CRL2512-FW-R620ELF | |
|---|---|
DigiKey Part Number | CRL2512-FW-R620ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R620ELF |
Description | RES 0.62 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R620ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L7R62F | CTS Resistor Products | 0 | 73L7R62F-ND | 0,54990 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19640 € | 785,60 € |
| Unit Price without VAT: | 0,19640 € |
|---|---|
| Unit Price with VAT: | 0,23372 € |


