
PWR4525W1501JE | |
|---|---|
DigiKey Part Number | 118-PWR4525W1501JETR-ND - Tape & Reel (TR) 118-PWR4525W1501JECT-ND - Cut Tape (CT) 118-PWR4525W1501JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR4525W1501JE |
Description | RES SMD 1.5K OHM 5% 2W 4525 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525W1501JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,02320 € | 25,58 € |
| 50 | 0,92040 € | 46,02 € |
| 100 | 0,83310 € | 83,31 € |
| 250 | 0,73736 € | 184,34 € |
| 500 | 0,67746 € | 338,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62659 € | 626,59 € |
| 2.000 | 0,58337 € | 1.166,74 € |
| 3.000 | 0,56117 € | 1.683,51 € |
| 5.000 | 0,53606 € | 2.680,30 € |
| 7.000 | 0,52110 € | 3.647,70 € |
| 10.000 | 0,50649 € | 5.064,90 € |
| 12.000 | 0,49948 € | 5.993,76 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

