
CRL2512-FW-R220ELF | |
|---|---|
DigiKey Part Number | CRL2512-FW-R220ELFTR-ND - Tape & Reel (TR) CRL2512-FW-R220ELFCT-ND - Cut Tape (CT) CRL2512-FW-R220ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R220ELF |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R220ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,29360 € | 29,36 € |
| 250 | 0,26556 € | 66,39 € |
| 500 | 0,24934 € | 124,67 € |
| 1.000 | 0,23642 € | 236,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21799 € | 871,96 € |
| 8.000 | 0,21148 € | 1.691,84 € |
| 12.000 | 0,20831 € | 2.499,72 € |
| 20.000 | 0,20487 € | 4.097,40 € |
| 28.000 | 0,20290 € | 5.681,20 € |
| 40.000 | 0,20103 € | 8.041,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

