
CRL2512-FW-R110ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-FW-R110ELFTR-ND - Tape & Reel (TR) 118-CRL2512-FW-R110ELFCT-ND - Cut Tape (CT) 118-CRL2512-FW-R110ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R110ELF |
Description | RES 0.11 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R110ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,30360 € | 7,59 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,22780 € | 22,78 € |
| 250 | 0,19520 € | 48,80 € |
| 500 | 0,17558 € | 87,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17212 € | 688,48 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

