
CRL2512-FW-R100ELF | |
|---|---|
DigiKey Part Number | CRL2512-FW-R100ELFTR-ND - Tape & Reel (TR) CRL2512-FW-R100ELFCT-ND - Cut Tape (CT) CRL2512-FW-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R100ELF |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,29490 € | 29,49 € |
| 250 | 0,26676 € | 66,69 € |
| 500 | 0,25046 € | 125,23 € |
| 1.000 | 0,23752 € | 237,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21900 € | 876,00 € |
| 8.000 | 0,21246 € | 1.699,68 € |
| 12.000 | 0,20927 € | 2.511,24 € |
| 20.000 | 0,20581 € | 4.116,20 € |
| 28.000 | 0,20383 € | 5.707,24 € |
| 40.000 | 0,20196 € | 8.078,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

