30 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2010-JV-R030ELF

DigiKey Part Number
CRL2010-JV-R030ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRL2010-JV-R030ELF
Description
RES 0.03 OHM 5% 3/4W 2010
Customer Reference
Detailed Description
30 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2010-JV-R030ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.