820 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2010-FW-R820ELF

DigiKey Part Number
CRL2010-FW-R820ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRL2010-FW-R820ELF
Description
RES 0.82 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2010-FW-R820ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12360 €494,40 €
Manufacturers Standard Package
Unit Price without VAT:0,12360 €
Unit Price with VAT:0,14708 €