
CRL2010-FW-R680ELF | |
|---|---|
DigiKey Part Number | 118-CRL2010-FW-R680ELFTR-ND - Tape & Reel (TR) 118-CRL2010-FW-R680ELFCT-ND - Cut Tape (CT) 118-CRL2010-FW-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2010-FW-R680ELF |
Description | RES 0.68 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2010-FW-R680ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,18320 € | 18,32 € |
| 250 | 0,16272 € | 40,68 € |
| 500 | 0,15084 € | 75,42 € |
| 1.000 | 0,14142 € | 141,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12796 € | 511,84 € |
| 8.000 | 0,12321 € | 985,68 € |
| 12.000 | 0,12090 € | 1.450,80 € |
| 20.000 | 0,11839 € | 2.367,80 € |
| 28.000 | 0,11695 € | 3.274,60 € |
| 40.000 | 0,11559 € | 4.623,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

