
CRL2010-FW-R330ELF | |
|---|---|
DigiKey Part Number | 118-CRL2010-FW-R330ELFTR-ND - Tape & Reel (TR) 118-CRL2010-FW-R330ELFCT-ND - Cut Tape (CT) 118-CRL2010-FW-R330ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2010-FW-R330ELF |
Description | RES 0.33 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2010-FW-R330ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18410 € | 18,41 € |
| 250 | 0,16344 € | 40,86 € |
| 500 | 0,15154 € | 75,77 € |
| 1.000 | 0,14206 € | 142,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12854 € | 514,16 € |
| 8.000 | 0,12378 € | 990,24 € |
| 12.000 | 0,12145 € | 1.457,40 € |
| 20.000 | 0,11893 € | 2.378,60 € |
| 28.000 | 0,11748 € | 3.289,44 € |
| 40.000 | 0,11612 € | 4.644,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

