
CRL2010-FW-R300ELF | |
|---|---|
DigiKey Part Number | CRL2010-FW-R300ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL2010-FW-R300ELF |
Description | RES 0.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2010-FW-R300ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12304 € | 492,16 € |
| Unit Price without VAT: | 0,12304 € |
|---|---|
| Unit Price with VAT: | 0,14642 € |

