
CRL2010-FW-R220ELF | |
|---|---|
DigiKey Part Number | 118-CRL2010-FW-R220ELFTR-ND - Tape & Reel (TR) 118-CRL2010-FW-R220ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRL2010-FW-R220ELF |
Description | RES 0.22 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2010-FW-R220ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,22720 € | 5,68 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,18180 € | 18,18 € |
| 250 | 0,16140 € | 40,35 € |
| 500 | 0,14966 € | 74,83 € |
| 1.000 | 0,14029 € | 140,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12695 € | 507,80 € |
| 8.000 | 0,12224 € | 977,92 € |
| 12.000 | 0,11994 € | 1.439,28 € |
| 20.000 | 0,11745 € | 2.349,00 € |
| 28.000 | 0,11602 € | 3.248,56 € |
| 40.000 | 0,11467 € | 4.586,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

