
CRL1206-JW-R750ELF | |
|---|---|
DigiKey Part Number | 118-CRL1206-JW-R750ELFTR-ND - Tape & Reel (TR) 118-CRL1206-JW-R750ELFCT-ND - Cut Tape (CT) 118-CRL1206-JW-R750ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-JW-R750ELF |
Description | RES 0.75 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-JW-R750ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06820 € | 6,82 € |
| 250 | 0,05796 € | 14,49 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04732 € | 47,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03981 € | 199,05 € |
| 10.000 | 0,03762 € | 376,20 € |
| 15.000 | 0,03655 € | 548,25 € |
| 25.000 | 0,03539 € | 884,75 € |
| 35.000 | 0,03473 € | 1.215,55 € |
| 50.000 | 0,03411 € | 1.705,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

