150 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-JW-R150ELF

DigiKey Part Number
CRL1206-JW-R150ELFTR-ND - Tape & Reel (TR)
CRL1206-JW-R150ELFCT-ND - Cut Tape (CT)
CRL1206-JW-R150ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-JW-R150ELF
Description
RES 0.15 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-JW-R150ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12300 €1,23 €
250,09920 €2,48 €
500,08540 €4,27 €
1000,07450 €7,45 €
2500,06356 €15,89 €
5000,05722 €28,61 €
1.0000,05220 €52,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04418 €220,90 €
10.0000,04184 €418,40 €
15.0000,04070 €610,50 €
25.0000,03947 €986,75 €
35.0000,03876 €1.356,60 €
50.0000,03809 €1.904,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €