
CRL1206-JW-R150ELF | |
|---|---|
DigiKey Part Number | CRL1206-JW-R150ELFTR-ND - Tape & Reel (TR) CRL1206-JW-R150ELFCT-ND - Cut Tape (CT) CRL1206-JW-R150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-JW-R150ELF |
Description | RES 0.15 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-JW-R150ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL1206-FW-R150ELF | Bourns Inc. | 6.352 | 118-CRL1206-FW-R150ELFCT-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07420 € | 7,42 € |
| 250 | 0,06324 € | 15,81 € |
| 500 | 0,05698 € | 28,49 € |
| 1.000 | 0,05197 € | 51,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04398 € | 219,90 € |
| 10.000 | 0,04165 € | 416,50 € |
| 15.000 | 0,04052 € | 607,80 € |
| 25.000 | 0,03929 € | 982,25 € |
| 35.000 | 0,03858 € | 1.350,30 € |
| 50.000 | 0,03792 € | 1.896,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

