
CRL1206-FW-R330ELF | |
|---|---|
DigiKey Part Number | 118-CRL1206-FW-R330ELFTR-ND - Tape & Reel (TR) 118-CRL1206-FW-R330ELFCT-ND - Cut Tape (CT) 118-CRL1206-FW-R330ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R330ELF |
Description | RES 0.33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R330ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07060 € | 7,06 € |
| 250 | 0,06000 € | 15,00 € |
| 500 | 0,05390 € | 26,95 € |
| 1.000 | 0,04910 € | 49,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04139 € | 206,95 € |
| 10.000 | 0,03914 € | 391,40 € |
| 15.000 | 0,03805 € | 570,75 € |
| 25.000 | 0,03686 € | 921,50 € |
| 35.000 | 0,03618 € | 1.266,30 € |
| 50.000 | 0,03554 € | 1.777,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

