
CRL1206-FW-R120ELF | |
|---|---|
DigiKey Part Number | CRL1206-FW-R120ELFTR-ND - Tape & Reel (TR) CRL1206-FW-R120ELFCT-ND - Cut Tape (CT) CRL1206-FW-R120ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R120ELF |
Description | RES 0.12 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R120ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05350 € | 5,35 € |
| 250 | 0,04488 € | 11,22 € |
| 500 | 0,03994 € | 19,97 € |
| 1.000 | 0,03602 € | 36,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02975 € | 148,75 € |
| 10.000 | 0,02793 € | 279,30 € |
| 15.000 | 0,02704 € | 405,60 € |
| 25.000 | 0,02608 € | 652,00 € |
| 35.000 | 0,02553 € | 893,55 € |
| 50.000 | 0,02501 € | 1.250,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

