Direct
Upgrade
Similar

CRL1206-FW-R100ELF | |
|---|---|
DigiKey Part Number | CRL1206-FW-R100ELFTR-ND - Tape & Reel (TR) CRL1206-FW-R100ELFCT-ND - Cut Tape (CT) CRL1206-FW-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R100ELF |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R100ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-L08KF10CV | Panasonic Industry | 27.311 | P100LPCT-ND | 0,47000 € | Direct |
| RLP73K2BR10FTDF | TE Connectivity Passive Product | 1.345 | A109645CT-ND | 0,50000 € | Upgrade |
| RMCF1206FTR100 | Stackpole Electronics Inc | 0 | RMCF1206FTR100-ND | 0,06289 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05300 € | 5,30 € |
| 250 | 0,04452 € | 11,13 € |
| 500 | 0,03962 € | 19,81 € |
| 1.000 | 0,03573 € | 35,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02952 € | 147,60 € |
| 10.000 | 0,02771 € | 277,10 € |
| 15.000 | 0,02683 € | 402,45 € |
| 25.000 | 0,02587 € | 646,75 € |
| 35.000 | 0,02533 € | 886,55 € |
| 50.000 | 0,02481 € | 1.240,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




