CRL0805-JW-R430ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,03640 €
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: 0,03699 €
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: 0,02665 €
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: 0,02267 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05884 €
Datasheet
430 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0805-JW-R430ELF

DigiKey Part Number
CRL0805-JW-R430ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRL0805-JW-R430ELF
Description
RES 0.43 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0805-JW-R430ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02421 €242,10 €
Unit Price without VAT:0,02421 €
Unit Price with VAT:0,02881 €