Upgrade
Upgrade

CRL0805-JW-R130ELF | |
|---|---|
DigiKey Part Number | CRL0805-JW-R130ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL0805-JW-R130ELF |
Description | RES 0.13 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-JW-R130ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL0805-FW-R130ELF | Bourns Inc. | 0 | CRL0805-FW-R130ELF-ND | 0,03207 € | Upgrade |
| 73L3R13G | CTS Resistor Products | 0 | 73L3R13G-ND | 0,02653 € | Upgrade |
| 73L3R13J | CTS Resistor Products | 0 | 73L3R13J-ND | 0,02257 € | Upgrade |
| CSR0805FKR130 | Stackpole Electronics Inc | 0 | CSR0805FKR130-ND | 0,05857 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02410 € | 241,00 € |
| Unit Price without VAT: | 0,02410 € |
|---|---|
| Unit Price with VAT: | 0,02868 € |




