
CRL0805-FW-R680ELF | |
|---|---|
DigiKey Part Number | 118-CRL0805-FW-R680ELFTR-ND - Tape & Reel (TR) 118-CRL0805-FW-R680ELFCT-ND - Cut Tape (CT) 118-CRL0805-FW-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R680ELF |
Description | RES 0.68 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R680ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,05568 € | 13,92 € |
| 500 | 0,04994 € | 24,97 € |
| 1.000 | 0,04538 € | 45,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03810 € | 190,50 € |
| 10.000 | 0,03598 € | 359,80 € |
| 15.000 | 0,03494 € | 524,10 € |
| 25.000 | 0,03382 € | 845,50 € |
| 35.000 | 0,03318 € | 1.161,30 € |
| 50.000 | 0,03257 € | 1.628,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

