Upgrade
Similar

CRL0805-FW-R240ELF | |
|---|---|
DigiKey Part Number | CRL0805-FW-R240ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R240ELF |
Description | RES 0.24 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R240ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L3R24F | CTS Resistor Products | 0 | 73L3R24F-ND | 0,03682 € | Upgrade |
| CSR0805FKR240 | Stackpole Electronics Inc | 0 | CSR0805FKR240-ND | 0,05857 € | Upgrade |
| RL0805FR-070R24L | YAGEO | 1.894 | 311-.24SCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03623 € | 181,15 € |
| Unit Price without VAT: | 0,03623 € |
|---|---|
| Unit Price with VAT: | 0,04311 € |




