
CRL0805-FW-R160ELF | |
|---|---|
DigiKey Part Number | 118-CRL0805-FW-R160ELFTR-ND - Tape & Reel (TR) 118-CRL0805-FW-R160ELFCT-ND - Cut Tape (CT) 118-CRL0805-FW-R160ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R160ELF |
Description | RES 0.16 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R160ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,05640 € | 14,10 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04596 € | 45,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03858 € | 192,90 € |
| 10.000 | 0,03643 € | 364,30 € |
| 15.000 | 0,03538 € | 530,70 € |
| 25.000 | 0,03425 € | 856,25 € |
| 35.000 | 0,03360 € | 1.176,00 € |
| 50.000 | 0,03298 € | 1.649,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

