
CRL0805-FW-R100ELF | |
|---|---|
DigiKey Part Number | 118-CRL0805-FW-R100ELFTR-ND - Tape & Reel (TR) 118-CRL0805-FW-R100ELFCT-ND - Cut Tape (CT) 118-CRL0805-FW-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R100ELF |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R100ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03456 € | 8,64 € |
| 500 | 0,03044 € | 15,22 € |
| 1.000 | 0,02721 € | 27,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02203 € | 110,15 € |
| 10.000 | 0,02052 € | 205,20 € |
| 15.000 | 0,01979 € | 296,85 € |
| 25.000 | 0,01900 € | 475,00 € |
| 35.000 | 0,01854 € | 648,90 € |
| 50.000 | 0,01811 € | 905,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

