
CRL0603-JW-R330ELF | |
|---|---|
DigiKey Part Number | 118-CRL0603-JW-R330ELFTR-ND - Tape & Reel (TR) 118-CRL0603-JW-R330ELFCT-ND - Cut Tape (CT) 118-CRL0603-JW-R330ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-JW-R330ELF |
Description | RES 0.33 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-JW-R330ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL0603-FW-R330ELF | Bourns Inc. | 74.832 | CRL0603-FW-R330ELFCT-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05330 € | 5,33 € |
| 250 | 0,04472 € | 11,18 € |
| 500 | 0,03980 € | 19,90 € |
| 1.000 | 0,03589 € | 35,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02966 € | 148,30 € |
| 10.000 | 0,02785 € | 278,50 € |
| 15.000 | 0,02696 € | 404,40 € |
| 25.000 | 0,02600 € | 650,00 € |
| 35.000 | 0,02546 € | 891,10 € |
| 50.000 | 0,02494 € | 1.247,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

