
CRL0603-JW-R200ELF | |
|---|---|
DigiKey Part Number | 118-CRL0603-JW-R200ELFTR-ND - Tape & Reel (TR) 118-CRL0603-JW-R200ELFCT-ND - Cut Tape (CT) 118-CRL0603-JW-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-JW-R200ELF |
Description | RES 0.2 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-JW-R200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05400 € | 5,40 € |
| 250 | 0,04528 € | 11,32 € |
| 500 | 0,04030 € | 20,15 € |
| 1.000 | 0,03634 € | 36,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03003 € | 150,15 € |
| 10.000 | 0,02820 € | 282,00 € |
| 15.000 | 0,02730 € | 409,50 € |
| 25.000 | 0,02633 € | 658,25 € |
| 35.000 | 0,02578 € | 902,30 € |
| 50.000 | 0,02525 € | 1.262,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

