240 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0603-FW-R240ELF

DigiKey Part Number
118-CRL0603-FW-R240ELFTR-ND - Tape & Reel (TR)
118-CRL0603-FW-R240ELFCT-ND - Cut Tape (CT)
118-CRL0603-FW-R240ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0603-FW-R240ELF
Description
RES 0.24 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0603-FW-R240ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11200 €1,12 €
250,08920 €2,23 €
500,07660 €3,83 €
1000,06650 €6,65 €
2500,05640 €14,10 €
5000,05056 €25,28 €
1.0000,04596 €45,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03858 €192,90 €
10.0000,03643 €364,30 €
15.0000,03538 €530,70 €
25.0000,03425 €856,25 €
35.0000,03360 €1.176,00 €
50.0000,03298 €1.649,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €