160 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0603-FW-R160ELF

DigiKey Part Number
118-CRL0603-FW-R160ELFTR-ND - Tape & Reel (TR)
118-CRL0603-FW-R160ELFCT-ND - Cut Tape (CT)
118-CRL0603-FW-R160ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0603-FW-R160ELF
Description
RES 0.16 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
160 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0603-FW-R160ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11100 €1,11 €
250,08880 €2,22 €
500,07620 €3,81 €
1000,06620 €6,62 €
2500,05612 €14,03 €
5000,05034 €25,17 €
1.0000,04575 €45,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03841 €192,05 €
10.0000,03627 €362,70 €
15.0000,03522 €528,30 €
25.0000,03409 €852,25 €
35.0000,03344 €1.170,40 €
50.0000,03283 €1.641,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €