
CRL0603-FW-R110ELF | |
|---|---|
DigiKey Part Number | CRL0603-FW-R110ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R110ELF |
Description | RES 0.11 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R110ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03478 € | 173,90 € |
| Unit Price without VAT: | 0,03478 € |
|---|---|
| Unit Price with VAT: | 0,04139 € |

