
CRL0603-FW-R100ELF | |
|---|---|
DigiKey Part Number | CRL0603-FW-R100ELFTR-ND - Tape & Reel (TR) CRL0603-FW-R100ELFCT-ND - Cut Tape (CT) CRL0603-FW-R100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R100ELF |
Description | RES 0.1 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,05640 € | 14,10 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04596 € | 45,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03858 € | 192,90 € |
| 10.000 | 0,03643 € | 364,30 € |
| 15.000 | 0,03538 € | 530,70 € |
| 25.000 | 0,03425 € | 856,25 € |
| 35.000 | 0,03360 € | 1.176,00 € |
| 50.000 | 0,03298 € | 1.649,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

