5 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRK0815-FZ-R005E

DigiKey Part Number
CRK0815-FZ-R005ETR-ND - Tape & Reel (TR)
CRK0815-FZ-R005ECT-ND - Cut Tape (CT)
CRK0815-FZ-R005EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRK0815-FZ-R005E
Description
RES 0.005 OHM 1% 1W 1508
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRK0815-FZ-R005E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Size / Dimension
0.091" L x 0.148" W (2.30mm x 3.75mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,36400 €3,64 €
250,31000 €7,75 €
500,27580 €13,79 €
1000,24670 €24,67 €
2500,21496 €53,74 €
5000,19508 €97,54 €
1.0000,17816 €178,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15157 €606,28 €
8.0000,14120 €1.129,60 €
12.0000,13587 €1.630,44 €
20.0000,12984 €2.596,80 €
28.0000,12625 €3.535,00 €
40.0000,12274 €4.909,60 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €