500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG2512-FZ-R500E-1

DigiKey Part Number
118-CRG2512-FZ-R500E-1TR-ND - Tape & Reel (TR)
118-CRG2512-FZ-R500E-1CT-ND - Cut Tape (CT)
118-CRG2512-FZ-R500E-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG2512-FZ-R500E-1
Description
RESMETALSTRIP 2512 R500 1% 1W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRG2512-FZ-R500E-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,32000 €3,20 €
250,27240 €6,81 €
500,24200 €12,10 €
1000,21640 €21,64 €
2500,18820 €47,05 €
5000,17054 €85,27 €
1.0000,15554 €155,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13197 €527,88 €
8.0000,12277 €982,16 €
12.0000,11804 €1.416,48 €
20.0000,11269 €2.253,80 €
28.0000,10951 €3.066,28 €
40.0000,10640 €4.256,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €