
CRG2512-FZ-R300E-1 | |
|---|---|
DigiKey Part Number | 118-CRG2512-FZ-R300E-1TR-ND - Tape & Reel (TR) 118-CRG2512-FZ-R300E-1CT-ND - Cut Tape (CT) 118-CRG2512-FZ-R300E-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG2512-FZ-R300E-1 |
Description | RESMETALSTRIP 2512 R300 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRG2512-FZ-R300E-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,24200 € | 12,10 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,18820 € | 47,05 € |
| 500 | 0,17054 € | 85,27 € |
| 1.000 | 0,15554 € | 155,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13197 € | 527,88 € |
| 8.000 | 0,12277 € | 982,16 € |
| 12.000 | 0,11804 € | 1.416,48 € |
| 20.000 | 0,11269 € | 2.253,80 € |
| 28.000 | 0,10951 € | 3.066,28 € |
| 40.000 | 0,10640 € | 4.256,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

