CRXXXX-XX-XXXXXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2512-JZ-R001ELF

DigiKey Part Number
118-CRF2512-JZ-R001ELFTR-ND - Tape & Reel (TR)
118-CRF2512-JZ-R001ELFCT-ND - Cut Tape (CT)
118-CRF2512-JZ-R001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2512-JZ-R001ELF
Description
RES 0.001 OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRF2512-JZ-R001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,41400 €4,14 €
250,35240 €8,81 €
500,31380 €15,69 €
1000,28130 €28,13 €
2500,24544 €61,36 €
5000,22300 €111,50 €
1.0000,20394 €203,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17397 €695,88 €
8.0000,16227 €1.298,16 €
12.0000,15627 €1.875,24 €
20.0000,14947 €2.989,40 €
28.0000,14543 €4.072,04 €
40.0000,14147 €5.658,80 €
48.0000,14035 €6.736,80 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €