Direct
Direct

CRF2512-JX-R005ELF | |
|---|---|
DigiKey Part Number | CRF2512-JX-R005ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRF2512-JX-R005ELF |
Description | RES 0.005 OHM 5% 2W 2512 |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-JX-R005ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-JZ-R005ELF | Bourns Inc. | 6.578 | 118-CRF2512-JZ-R005ELFCT-ND | 0,63000 € | Direct |
| PA2512JKF7W0R005E | YAGEO | 0 | 13-PA2512JKF7W0R005ECT-ND | 0,63000 € | Direct |



