
CRF2512-FZ-R040ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-FZ-R040ELFTR-ND - Tape & Reel (TR) 118-CRF2512-FZ-R040ELFCT-ND - Cut Tape (CT) 118-CRF2512-FZ-R040ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R040ELF |
Description | RES 0.04 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R040ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,36720 € | 9,18 € |
| 50 | 0,32760 € | 16,38 € |
| 100 | 0,29360 € | 29,36 € |
| 250 | 0,25640 € | 64,10 € |
| 500 | 0,23306 € | 116,53 € |
| 1.000 | 0,21325 € | 213,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18211 € | 728,44 € |
| 8.000 | 0,16995 € | 1.359,60 € |
| 12.000 | 0,16371 € | 1.964,52 € |
| 20.000 | 0,15665 € | 3.133,00 € |
| 28.000 | 0,15245 € | 4.268,60 € |
| 40.000 | 0,14834 € | 5.933,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

