
CRF2512-FZ-R035ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-FZ-R035ELFTR-ND - Tape & Reel (TR) 118-CRF2512-FZ-R035ELFCT-ND - Cut Tape (CT) 118-CRF2512-FZ-R035ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R035ELF |
Description | RES 0.035 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R035ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,36440 € | 9,11 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29130 € | 29,13 € |
| 250 | 0,25436 € | 63,59 € |
| 500 | 0,23120 € | 115,60 € |
| 1.000 | 0,21156 € | 211,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18066 € | 722,64 € |
| 8.000 | 0,16860 € | 1.348,80 € |
| 12.000 | 0,16241 € | 1.948,92 € |
| 20.000 | 0,15541 € | 3.108,20 € |
| 28.000 | 0,15124 € | 4.234,72 € |
| 40.000 | 0,14716 € | 5.886,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

