33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2512-FZ-R033ELF

DigiKey Part Number
CRF2512-FZ-R033ELFTR-ND - Tape & Reel (TR)
CRF2512-FZ-R033ELFCT-ND - Cut Tape (CT)
CRF2512-FZ-R033ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2512-FZ-R033ELF
Description
RES 0.033 OHM 1% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRF2512-FZ-R033ELF Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
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
In-Stock: 27.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,43300 €4,33 €
250,36920 €9,23 €
500,32900 €16,45 €
1000,29490 €29,49 €
2500,25756 €64,39 €
5000,23412 €117,06 €
1.0000,21422 €214,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18293 €731,72 €
8.0000,17073 €1.365,84 €
12.0000,16446 €1.973,52 €
20.0000,15737 €3.147,40 €
28.0000,15314 €4.287,92 €
40.0000,14902 €5.960,80 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €