
CRF2512-FZ-R020ELF | |
|---|---|
DigiKey Part Number | CRF2512-FZ-R020ELFTR-ND - Tape & Reel (TR) CRF2512-FZ-R020ELFCT-ND - Cut Tape (CT) CRF2512-FZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R020ELF |
Description | RES 0.02 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R020ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,17810 € | 17,81 € |
| 250 | 0,15456 € | 38,64 € |
| 500 | 0,13980 € | 69,90 € |
| 1.000 | 0,12727 € | 127,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10757 € | 430,28 € |
| 8.000 | 0,09988 € | 799,04 € |
| 12.000 | 0,09593 € | 1.151,16 € |
| 20.000 | 0,09146 € | 1.829,20 € |
| 28.000 | 0,08880 € | 2.486,40 € |
| 40.000 | 0,08620 € | 3.448,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

