
CRF2512-FZ-R008ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-FZ-R008ELFTR-ND - Tape & Reel (TR) 118-CRF2512-FZ-R008ELFCT-ND - Cut Tape (CT) 118-CRF2512-FZ-R008ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R008ELF |
Description | RES 0.008 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R008ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,18020 € | 18,02 € |
| 250 | 0,15644 € | 39,11 € |
| 500 | 0,14152 € | 70,76 € |
| 1.000 | 0,12885 € | 128,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10891 € | 435,64 € |
| 8.000 | 0,10113 € | 809,04 € |
| 12.000 | 0,09713 € | 1.165,56 € |
| 20.000 | 0,09261 € | 1.852,20 € |
| 28.000 | 0,08991 € | 2.517,48 € |
| 40.000 | 0,08728 € | 3.491,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

