4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2512-FZ-R004ELF

DigiKey Part Number
CRF2512-FZ-R004ELFTR-ND - Tape & Reel (TR)
CRF2512-FZ-R004ELFCT-ND - Cut Tape (CT)
CRF2512-FZ-R004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2512-FZ-R004ELF
Description
RES 0.004 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRF2512-FZ-R004ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,43100 €4,31 €
250,36720 €9,18 €
500,32760 €16,38 €
1000,29360 €29,36 €
2500,25640 €64,10 €
5000,23306 €116,53 €
1.0000,21325 €213,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18211 €728,44 €
8.0000,16995 €1.359,60 €
12.0000,16371 €1.964,52 €
20.0000,15665 €3.133,00 €
28.0000,15245 €4.268,60 €
40.0000,14834 €5.933,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €