3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2512-FZ-R003ELF

DigiKey Part Number
CRF2512-FZ-R003ELFTR-ND - Tape & Reel (TR)
CRF2512-FZ-R003ELFCT-ND - Cut Tape (CT)
CRF2512-FZ-R003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2512-FZ-R003ELF
Description
RES 0.003 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRF2512-FZ-R003ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26700 €2,67 €
250,22640 €5,66 €
500,20120 €10,06 €
1000,17960 €17,96 €
2500,15580 €38,95 €
5000,14092 €70,46 €
1.0000,12829 €128,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10843 €433,72 €
8.0000,10068 €805,44 €
12.0000,09670 €1.160,40 €
20.0000,09219 €1.843,80 €
28.0000,08951 €2.506,28 €
40.0000,08689 €3.475,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €