New Product
CRF2010-FZ-R001ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2010-JZ-R005ELF

DigiKey Part Number
118-CRF2010-JZ-R005ELFTR-ND - Tape & Reel (TR)
118-CRF2010-JZ-R005ELFCT-ND - Cut Tape (CT)
118-CRF2010-JZ-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2010-JZ-R005ELF
Description
METAL STRIP 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±5% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,36500 €3,65 €
250,31080 €7,77 €
500,27680 €13,84 €
1000,24760 €24,76 €
2500,21576 €53,94 €
5000,19578 €97,89 €
1.0000,17880 €178,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15212 €608,48 €
8.0000,14171 €1.133,68 €
12.0000,13636 €1.636,32 €
20.0000,13031 €2.606,20 €
28.0000,12671 €3.547,88 €
40.0000,12319 €4.927,60 €
48.0000,12150 €5.832,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €