
CRF2010-JZ-R001ELF | |
|---|---|
DigiKey Part Number | 118-CRF2010-JZ-R001ELFTR-ND - Tape & Reel (TR) 118-CRF2010-JZ-R001ELFCT-ND - Cut Tape (CT) 118-CRF2010-JZ-R001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2010-JZ-R001ELF |
Description | METAL STRIP 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,31000 € | 7,75 € |
| 50 | 0,27580 € | 13,79 € |
| 100 | 0,24670 € | 24,67 € |
| 250 | 0,21496 € | 53,74 € |
| 500 | 0,19508 € | 97,54 € |
| 1.000 | 0,17816 € | 178,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15157 € | 606,28 € |
| 8.000 | 0,14120 € | 1.129,60 € |
| 12.000 | 0,13587 € | 1.630,44 € |
| 20.000 | 0,12984 € | 2.596,80 € |
| 28.000 | 0,12625 € | 3.535,00 € |
| 40.000 | 0,12274 € | 4.909,60 € |
| 48.000 | 0,12106 € | 5.810,88 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

