New Product
CRF2010-FZ-R001ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2010-FZ-R020ELF

DigiKey Part Number
118-CRF2010-FZ-R020ELFTR-ND - Tape & Reel (TR)
118-CRF2010-FZ-R020ELFCT-ND - Cut Tape (CT)
118-CRF2010-FZ-R020ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2010-FZ-R020ELF
Description
METAL STRIP 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,37100 €3,71 €
250,31600 €7,90 €
500,28160 €14,08 €
1000,25190 €25,19 €
2500,21960 €54,90 €
5000,19930 €99,65 €
1.0000,18203 €182,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15493 €619,72 €
8.0000,14435 €1.154,80 €
12.0000,13892 €1.667,04 €
20.0000,13277 €2.655,40 €
28.0000,12911 €3.615,08 €
40.0000,12553 €5.021,20 €
48.0000,12382 €5.943,36 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €