
CRF2010-FZ-R002ELF | |
|---|---|
DigiKey Part Number | 118-CRF2010-FZ-R002ELFTR-ND - Tape & Reel (TR) 118-CRF2010-FZ-R002ELFCT-ND - Cut Tape (CT) 118-CRF2010-FZ-R002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2010-FZ-R002ELF |
Description | METAL STRIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,31600 € | 7,90 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,25190 € | 25,19 € |
| 250 | 0,21960 € | 54,90 € |
| 500 | 0,19930 € | 99,65 € |
| 1.000 | 0,18203 € | 182,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15493 € | 619,72 € |
| 8.000 | 0,14435 € | 1.154,80 € |
| 12.000 | 0,13892 € | 1.667,04 € |
| 20.000 | 0,13277 € | 2.655,40 € |
| 28.000 | 0,12911 € | 3.615,08 € |
| 40.000 | 0,12553 € | 5.021,20 € |
| 48.000 | 0,12382 € | 5.943,36 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

