CRXXXX-XX-XXXXXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF1206-J/-000ELF

DigiKey Part Number
118-CRF1206-J/-000ELFTR-ND - Tape & Reel (TR)
118-CRF1206-J/-000ELFCT-ND - Cut Tape (CT)
118-CRF1206-J/-000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF1206-J/-000ELF
Description
RESMETALSTRIP 1206 R0 JUMPER 1W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
-
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,33300 €3,33 €
250,28280 €7,07 €
500,25160 €12,58 €
1000,22480 €22,48 €
2500,19564 €48,91 €
5000,17736 €88,68 €
1.0000,16181 €161,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13415 €670,75 €
10.0000,12510 €1.251,00 €
15.0000,12046 €1.806,90 €
25.0000,11520 €2.880,00 €
35.0000,11207 €3.922,45 €
50.0000,10902 €5.451,00 €
60.0000,10796 €6.477,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €