
CRF1206-FZ-R010ELF | |
|---|---|
DigiKey Part Number | CRF1206-FZ-R010ELFTR-ND - Tape & Reel (TR) CRF1206-FZ-R010ELFCT-ND - Cut Tape (CT) CRF1206-FZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R010ELF |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF1206-FZ-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,25240 € | 25,24 € |
| 250 | 0,21992 € | 54,98 € |
| 500 | 0,19962 € | 99,81 € |
| 1.000 | 0,18236 € | 182,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15162 € | 758,10 € |
| 10.000 | 0,14157 € | 1.415,70 € |
| 15.000 | 0,13641 € | 2.046,15 € |
| 25.000 | 0,13058 € | 3.264,50 € |
| 35.000 | 0,12710 € | 4.448,50 € |
| 50.000 | 0,12371 € | 6.185,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

