
CRF1206-FZ-R004ELF | |
|---|---|
DigiKey Part Number | 118-CRF1206-FZ-R004ELFTR-ND - Tape & Reel (TR) 118-CRF1206-FZ-R004ELFCT-ND - Cut Tape (CT) 118-CRF1206-FZ-R004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R004ELF |
Description | RESMETALSTRIP 1206 R004 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF1206-FZ-R004ELF Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,31280 € | 7,82 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,24930 € | 24,93 € |
| 250 | 0,21720 € | 54,30 € |
| 500 | 0,19714 € | 98,57 € |
| 1.000 | 0,18009 € | 180,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14974 € | 748,70 € |
| 10.000 | 0,13981 € | 1.398,10 € |
| 15.000 | 0,13472 € | 2.020,80 € |
| 25.000 | 0,12895 € | 3.223,75 € |
| 35.000 | 0,12552 € | 4.393,20 € |
| 50.000 | 0,12217 € | 6.108,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

