3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF1206-FZ-R003ELF

DigiKey Part Number
118-CRF1206-FZ-R003ELFTR-ND - Tape & Reel (TR)
118-CRF1206-FZ-R003ELFCT-ND - Cut Tape (CT)
118-CRF1206-FZ-R003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF1206-FZ-R003ELF
Description
RESMETALSTRIP 1206 R003 1% 1W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,37200 €3,72 €
250,31680 €7,92 €
500,28200 €14,10 €
1000,25240 €25,24 €
2500,21992 €54,98 €
5000,19962 €99,81 €
1.0000,18236 €182,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15162 €758,10 €
10.0000,14157 €1.415,70 €
15.0000,13641 €2.046,15 €
25.0000,13058 €3.264,50 €
35.0000,12710 €4.448,50 €
50.0000,12371 €6.185,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €